Murata Power Solutions24221CMontaje superficial de inductores

Inductor Power Unshielded Bobbin Core 220uH 1KHz 0.35A 1.57Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 24221C surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.24M(Typ) Hz. This device utilizes bobbin core technology. This product is 6.1 mm long, 4.5 mm tall and 5.5 mm deep. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1.57m Ohm.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.5725
    1. 1500+$0.5725
    2. 3000+$0.5672
    3. 6000+$0.5618
    4. 9000+$0.5564
    5. 12000+$0.5520

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.