C&K23TL604Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.O./N.C. DPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Plunger | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 150000 | |
| Screw Mount | |
| Screw | |
| General Purpose Phenolic|Thermoplastic | |
| Straight | |
| -55 | |
| 150 | |
| 49.93 | |
| 13 | |
| 66.9 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 23TL604 safety interlock switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. 23TL604 is housed in thermoplastic|general purpose phenolic. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 150 °C. The 23TL604 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

