| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Plunger |
| Maximum Current Rating (A) | 15@250VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 250 |
| Maximum Power Rating (VA) | 372.85 |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Electrical Life (Cycles) | 150000 |
| Mounting | Screw Mount |
| Termination Style | Quick Connect |
| Housing Material | General Purpose Phenolic|Thermoplastic |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 60 |