TE Connectivity2365497-4Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry SMD T/R
Economy Power 2.5 Surface Mount Headers
Economy Power 2.5 (EP 2.5) surface mount technology (SMT) headers are designed for printed circuit board (PCB) manufacturers using automated assembly processes to build compact wire-to-board systems. With more customers automating PCB assembly, SMT headers are increasingly being used in place of the standard through hole (T/H) versions. SMT headers are better suited for automated pick-and-place assembly, require fewer processing steps, and have reduced risk of connection failure due to solder bridging. These UL and VDE certified headers can safely mate with existing EP 2.5 connectors and similar 2.5mm pitch products on the market.
- Applications
- • Automated PCB assembly processes
- • Wire-to-board systems
- • Miniaturized PCB designs
- • Low power and signal applications
- Features & Benefits
- • 2.5mm pitch PCB headers supporting 4.2A and 250 VAC
- • Surface mount technology (SMT) designed for automatic pick-and-place assembly and reflow soldering to help improve manufacturing efficiency
- • Mates with existing EP 2.5 connectors and similar 2.5mm pitch products on the market to allow easy retro-fit with existing designs
- • Materials meet UL 94 V-0 and GWT750 flammability standards
- • Connectors are VDE and UL approved
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4.2/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 15 | |
| 10.4 | |
| 9.5 | |
| Surface Mount |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

