Switchcraft236Conector de audio y video
Conn Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Phone Plug | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Right Angle | |
| 5000 | |
| -20 | |
| 65 | |
| Nickel | |
| 46.4 | |
| 12.7 | |
| 42.3 | |
| Cable Mount | |
| Thermoplastic | |
| Nickel | |
| Copper Alloy |
Run your audio and video effectively with the phone plug 236 audio and video connector from Switchcraft. This PL connector's 3 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a plug type gender. It has a right angle body orientation. 236 is housed in thermoplastic. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C. This product is 46.4 mm long, 42.3 mm tall and 12.7 mm deep. It has 3 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

