Un 25-50% de rebaja
Mill-Max2355-3-00-50-00-00-07-0Contacto del conector
Contact SKT Solder Turret ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Solder Turret | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.77 | |
| 2.39 | |
| 2.39 | |
| Swage Mount |
This 2355-3-00-50-00-00-07-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.77 mm long, 2.39 mm tall and 2.39 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
