Un 50-75% de rebaja

TE Connectivity2336396-1Lighting Accessories

Street lighting assembly units to jump start projects

LUMAWISE Endurance N Enhanced Base

LUMAWISE Endurance N enhanced base is a lighting base assembly which provides AC power switching and DC power supplies necessary for complex control node solutions, creating a platform for rapid development and manufacture of NEMA/ANSI street and outdoor lighting control solutions.

APPLICATIONS

•  Street and roadway lighting control.
•  Commercial, residential and campus outdoor lighting management.
•  Smart cities network lighting controls.
•  Smart grid to smart cities bridging.

FEATURES & BENEFITS

•  Standard NEMA/ANSI Streetlight Interface.
•  Universal AC Input Range.
•  Isolated 24V DC Output for ballast control communications.
•  Isolated 5V and 3.3V DC outputs for customer circuits.
•  Low voltage signal interface to LED light fixture.
•  Integrated over current and surge protection.
•  Long life relay with zero-cross switching for AC load control.
•  Designed for compliance with UL 773, ANSI C136.41 and FCC Title 47 part 15.

PRODUCT TECHNICAL SPECS

MATERIALS
Housing PBT
Dimming contacts Copper alloy gold plated
Power contacts Copper alloy tin plated
Gasket Vinyl-nitrile foam
O-Ring Silicone rubber
RoHS compliant

ENVIRONMENTAL
Operating temperature -40°C to +85°C
Relative humidity Operating: 15% to 96% - Non-condensing environment
Altitude Operating -15M to +2,000M
Non-Operating -15M to +14,000M
Operating -15M to +2,000M
Non-Operating -15M to +14,000M

SPECIFICATIONS
Application 114-133085
Product 108-133085

SEARCH RESULTS

1-2336396-1 by TE Connectivity | Misc Products | Arrow.com
2-2314786-3 by TE Connectivity | Development Kits and Tools | Arrow.com
1-2314786-1 by TE Connectivity | Development Kits and Tools | Arrow.com
2-2314786-2 by TE Connectivity | Development Kits and Tools | Arrow.com
2-2314786-4 by TE Connectivity | Development Kits and Tools | Arrow.com
2-2314786-1 by TE Connectivity | Development Kits and Tools | Arrow.com
2336396-2 by TE Connectivity | Misc Products | Arrow.com
1-2336396-2 by TE Connectivity | Misc Products | Arrow.com
1-2314786-2 by TE Connectivity | Development Kits and Tools | Arrow.com

FEATURED ARTICLE & VIDEOS SECTION

 

NEMA Base AC/DC Power Management: Jump Start Street Lighting Control Projects [PDF]

LUMAWISE Endurance N Dimming Receptacles and Connectors

2213362-1 by TE Connectivity | Cable Assembly Other | Arrow.com
2213362-2 by TE Connectivity | Cable Assembly Other | Arrow.com
2213362-3 by TE Connectivity | Cable Assembly Other | Arrow.com

Import TariffMay apply to this part

300 piezas: Se puede enviar mañana

    Total$15.87Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1849+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 300 piezas
      • Price: $15.865

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.