PHOENIX CONTACT2315117Módulos de interfaz
VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 9-pos.
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| IEC 60664 | |
| 25|60 | |
| 20 | |
| 50 | |
| Mounting | DIN Rail |
| Package Height | 65.5 |
| Package Width | 34.7 |
| Package Length | 45.1 |
With this varioface module 2315117 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 34.7 mm long, 45.1 mm tall and 65.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

