PHOENIX CONTACT2305871Montajes de cables, otros
Cable Assembly Round 0.5m 26AWG IDC Connector 50 to 50 POS F-M
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round | |
| 50 to 50 | |
| F-M | |
| IDC Connector | |
| Not Included | |
| 0.5 | |
| 26 | |
| Gray | |
| 60VDC|25VAC | |
| -40 | |
| 70 | |
| Polyvinyl Chloride | |
| Tin | |
| Copper | |
| 1/Contact |
This device has a maximum current rating of 1 A. This part has an operating temperature range of -20 to 50 °C. This has a 50POS Socket to 50POS Pin connector. Its cable is 5 m long. Its wire is 26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

