Mill-Max2305-2-00-44-00-00-07-0Contacto del conector
Contact PIN Solder Turret ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder Turret | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 6.8 | |
| 2.39 | |
| Swage Mount |
Make the perfect wired connection with this 2305-2-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.8 mm long and 2.39 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
