PHOENIX CONTACT2302735Módulos de interfaz
VARIOFACE front adapters, for Allen Bradley ControlLogix Plant Scape, max. 1 x 32 channels can be connected
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Front Adapters | |
| 32 | |
| EN IEC 60664-1 | |
| 30|60 | |
| 1000 | |
| 20 | |
| 50 |
Never worry about loose connections again with this varioface module 2302735 connector accessory from Phoenix Contact. This M connector has 50 M contacts. It has a male type gender. This part has an operating temperature range of -20 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

