Un 50-75% de rebaja
Mill-Max2301-2-00-44-00-00-07-0Contacto del conector
Contact PIN Solder Turret ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Solder Turret | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.09 | |
| 3.17 | |
| 3.17 | |
| Swage Mount |
Have a wire which needs to be connected to something? This 2301-2-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.09 mm long, 3.17 mm tall and 3.17 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
