HUBER+SUHNER23002543Conector RF
Conn Type N 0Hz to 11GHz 50Ohm ST Cable Mount PL Gold Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type N | |
| PL | |
| Straight | |
| Gold | |
| 0 to 11G | |
| 50 | |
| -65 | |
| 165 | |
| Bulk | |
| 21 | |
| 50 | |
| 19 | |
| 21 | |
| Cable Mount |
Looking for low transmission line impedance for your coaxial cable connection? Than this type n 23002543 RF connector manufactured from Huber + Suhner AG is ideal for your needs. This connector's body is plated in silver. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This product is 50 mm long, 21 mm tall and 19 mm deep with a diameter of 21 mm. This rf connector has an operating temperature of -65 to 165 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

