HUBER+SUHNER Connectors
1,194 HUBER+SUHNER Connectors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Connector Type | Number of Contacts | Operating Frequency - (Hz) | Body Material | Termination Method | Body Plating | Plating | Impedance - (Ohm) | Body Orientation | Maximum Current Rating - (A) | Contact Gender | Mounting Styles | Maximum Voltage Rating | IP Rating | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11_SMA-50-3-56/199_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
|
Existencias
116
Desde $8.183 hasta $11.139
Por unidad
|
HUBER+SUHNER | Conector RF | SMA | PL | Stainless Steel | Solder | 50 | Straight | M | Single | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
32_MMBX-50-0-3/111_NE
Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST M/M Gold Over Nickel Phosphorus Single
|
Existencias
10
Desde $13.54 hasta $14.13
Por unidad
|
HUBER+SUHNER | Conector RF | MMBX Adapter | M/M | Bronze | Copper Tin Zinc Alloy | 50 | Straight | M/M | Single | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
85_BNC-75-0-1/133_NE
Conn BNC 1GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Single
|
Existencias
24
Desde $32.93 hasta $33.27
Por unidad
|
HUBER+SUHNER | Conector RF | BNC | F | Brass | Solder | Copper Tin Zinc Alloy | 75 | Right Angle | Single | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
82_MMBX-S50-0-13/111_NH
Conn MMBX 0Hz to 12.5GHz 50Ohm Solder ST SMD F Gold Over Nickel Phosphorus Bulk
|
Existencias
2
$4.947
Por unidad
|
HUBER+SUHNER | Conector RF | MMBX | F | Brass | Solder | Gold Over Nickel Phosphorus | 50 | Straight | Bulk | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
82_MCX-75-0-5/111_NH
Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel Bulk
|
Existencias
33
Desde $4.705 hasta $5.485
Por unidad
|
HUBER+SUHNER | Conector RF | MCX | F | Brass | Solder | Gold Over Nickel | 75 | Straight | F | Bulk | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
82_MMBX-50-0-14/111_NH
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus Bulk
|
Existencias
62
Desde $6.045 hasta $7.45
Por unidad
|
HUBER+SUHNER | Conector RF | MMBX | F | Brass | Solder | Gold Over Nickel Phosphorus | 50 | Straight | Bulk | Gold Over Nickel Phosphorus | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
82_SMB-50-0-1/111_NE
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Single
|
Existencias
69
$7.498
Por unidad
|
HUBER+SUHNER | Conector RF | SMB | F | Brass | Solder | Gold Over Nickel | 50 | Straight | F | Single | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2X8A_81_MXP-S50-0-1/111_NE
Conn MXP 0Hz to 40GHz 50Ohm Solder ST SMD PL Gold Over Palladium Nickel T/R
|
Existencias
2
$219.57
Por unidad
|
HUBER+SUHNER | Conector RF | MXP | PL | Brass | Solder | Gold Over Palladium Nickel | 50 | Straight | M | Tape and Reel | Gold Over Palladium Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||
81_MMBX-50-0-2/111_NE
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Phosphorus Single
|
Existencias
10
Desde $18.60 hasta $22.14
Por unidad
|
HUBER+SUHNER | Conector RF | MMBX | PL | Brass/Bronze | Solder | Gold Over Nickel Phosphorus | 50 | Straight | M | Single | Gold Over Nickel Phosphorus | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
82_MCX-S50-0-29/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Bulk
|
Existencias
6
$1.574
Por unidad
|
HUBER+SUHNER | Conector RF | MCX | F | Brass | Solder | Gold Over Nickel | 50 | Straight | F | Bulk | Gold Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||
16_N-50-10-1/103_UV
Conn Type N 0Hz to 11GHz 50Ohm Solder RA Cable Mount PL Gold Bulk
|
Existencias
18
Desde $24.846 hasta $5.693
Por unidad
|
HUBER+SUHNER | Conector RF | Type N | PL | Brass | Solder | Copper Tin Zinc Alloy | 50 | Right Angle | PIN | Bulk | Gold | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
82_MCX-50-0-17/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Bulk
|
Existencias
1
$2.781
Por unidad
|
HUBER+SUHNER | Conector RF | MCX | RCP | Brass | Solder | Gold Over Nickel | 50 | Straight | F | Bulk | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
85_MCX-50-0-16/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Bulk
|
Existencias
163
Desde $4.788 hasta $6.701
Por unidad
|
HUBER+SUHNER | Conector RF | MCX | F | Brass | Solder | Gold Over Nickel Phosphorus | 50 | Right Angle | F | Bulk | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6500_PC185-50-2/199_NE
Conn PC1.85 Terminator 0Hz to 67GHz 50Ohm Screw ST PL Gold
|
Existencias
3
Desde $382.494 hasta $269.44
Por unidad
|
HUBER+SUHNER | Conector RF | PC1.85 Terminator | PL | Stainless Steel | Screw | Passivated | 50 | Straight | PIN | Gold | EAR99 | Yes | Yes | |||||||||||||||||
6500_PC185-50-1/199_NE
Conn PC1.85 Terminator 0Hz to 67GHz 50Ohm Screw ST F Gold
|
Existencias
3
Desde $382.494 hasta $269.44
Por unidad
|
HUBER+SUHNER | Conector RF | PC1.85 Terminator | F | Stainless Steel | Screw | Passivated | 50 | Straight | SKT | Gold | EAR99 | Yes | Yes | |||||||||||||||||
34_SMA-50-0-3/111_NE
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Single
|
Existencias
2
$81.81
Por unidad
|
HUBER+SUHNER | Conector RF | SMA Adapter | F/F | Beryllium Copper Alloy | Gold Over Nickel | 50 | Straight | F/F | Single | Gold Over Nickel | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||
82_MMPX-S50-0-2/111_NM
Conn MMPX 0Hz to 67GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Phosphorus Bulk
|
Existencias
11
$29.66
Por unidad
|
HUBER+SUHNER | Conector RF | MMPX | RCP | Brass | Solder | Gold Over Nickel Phosphorus | 50 | Straight | SKT | Bulk | Gold Over Nickel Phosphorus | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
25_NEX10-50-3-1/033_-H
Conn NEX10 0Hz to 20GHz 50Ohm Solder ST Cable Mount F Silver Bulk
|
Existencias
60
Desde $6.46 hasta $6.486
Por unidad
|
HUBER+SUHNER | Conector RF | NEX10 | F | Brass | Solder | Copper Tin Zinc Alloy | 50 | Straight | SKT | Silver | No | No | No | No | EAR99 | No | ||||||||||||||
11_N-50-12-20/033_-E
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Silver Single
|
Existencias
4
$24.60
Por unidad
|
HUBER+SUHNER | Conector RF | Type N | M | Brass | Crimp | Copper Tin Zinc Alloy | 50 | Straight | M | Single | Silver | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
78_Z-0-2-3
Connector Accessories Taper Sleeve Straight
|
Existencias
2
$0.506
Por unidad
|
HUBER+SUHNER | Accesorios del conector | Taper Sleeve | Connector RF | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
16_MMCX-50-1-1/111_OH
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Bulk
|
Existencias
60
Desde $4.317 hasta $4.889
Por unidad
|
HUBER+SUHNER | Conector RF | MMCX | PL | Brass | Solder | Gold | 50 | Right Angle | Bulk | Gold | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
85199288
Conn SMP3 0Hz to 65GHz 50Ohm Solder ST SMD M Gold Over Nickel Bag
|
Existencias
10
$58.65
Por unidad
|
HUBER+SUHNER | Conector RF | SMP3 | M | Beryllium Copper | Solder | Gold Over Nickel | 50 | Straight | M | Bag | Gold Over Nickel | No | No | No | EAR99 | No | ||||||||||||||
29086
SMA JACK - SMA PLUG, BULKHEAD, FREQUENCY 18 GHZ MAXIMUM
|
Existencias
5
$186.88
Por unidad
|
HUBER+SUHNER | Conector RF | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| 85_MCX-50-0-10/111_NH Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Bulk |
Existencias
10
$5.805
Por unidad
|
HUBER+SUHNER | Conector RF | MCX | F | Brass | Solder | Gold Over Nickel | 50 | Right Angle | SKT | Bulk | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
82_MMCX-50-0-1/111_NE
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus Single
|
Existencias
1,509
Desde $4.258 hasta $5.287
Por unidad
|
HUBER+SUHNER | Conector RF | MMCX | F | Brass | Solder | Gold Over Nickel Phosphorus | 50 | Straight | F | Single | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |