Murata Power Solutions22R686CInductor de plomo
Inductor General Purpose Wirewound 68mH 10% 1KHz 70Q-Factor 18mA 242Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 68000u | |
| 10% | |
| 1K | |
| 0.018 | |
| 0.018 | |
| 242 | |
| 70(Typ) | |
| 50K | |
| 0.2M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
Resist changes in electric current flow in your electrical design with this general purpose 22R686C leaded inductor from Murata Power Solutions. This part has a pitch of 3 mm. This leaded inductor has an operating temperature range of -25 °C to 70 °C. This leaded inductor has a maximum DC current of 18m A with a maximum resistance of 242 Ohm. It has a tolerance of 10%. It has an inductance of 68m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 200K(Typ) Hz. This device utilizes wirewound technology. This product is 10.5 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

