Murata Power Solutions22R475MCMontaje superficial de inductores
Inductor Power Wirewound 4700uH 10% 1KHz 0.1A 13.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 4700u | |
| 10% | |
| 1K | |
| 0.1 | |
| 0.1 | |
| 13.2 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
Use this power 22R475MC surface mount inductor from Murata Power Solutions to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 13.2 Ohm. It has an inductance of 4.7m H. This device utilizes wirewound technology. Its test frequency is 1K Hz. It has a tolerance of 10%. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
