PHOENIX CONTACT2294623Montajes de cables, otros
Cable Assembly Round 1m 26AWG IDC Connector to IDC Connector 40 to 40 POS F-F IDT-IDT
| Compliant | |
| EAR99 | |
| LTB | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Round | |
| 40 to 40 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| 1 | |
| IDT-IDT | |
| 26 | |
| Gray | |
| 25VAC|60VDC | |
| -40 | |
| 70 | |
| Polyvinyl Chloride | |
| 1/Contact |
This device has a maximum current rating of 1/contact A. This part has an operating temperature range of -20 to 50 °C. This has an IDC Connector to IDC Connector connector. It uses the idt-idt termination method. Its cable is 1 m long. Its wire is 26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

