PHOENIX CONTACT2281050Módulos de interfaz

Interface module with screw connection for mounting on NS 32 or NS 35/75 with pin strip and short and long locking latches for socket strips 26-pos

Easily mend a cutoff point in a circuit by using this modular terminal blocks 2281050 PCB terminal block from Phoenix Contact. This F connector has 26 F contacts. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 60 V. This device has a maximum current rating of 1 A. This product is 77 mm long, 78.8 mm tall and 58.5 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -20 to 50 °C. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 semanas
    • Price: $234.16
    1. 1+$234.16

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.