HUBER+SUHNER22645898Conector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount M Gold Over Nickel Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| M | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Bulk | |
| 2.2 | |
| 11.3 | |
| 8 | |
| Cable Mount |
Do you have coaxial cables? This sma 22645898 RF connector manufactured from Huber + Suhner AG is a must for you, it offers low transmission line impedance. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 11.3 mm long and 8 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

