HUBER+SUHNER22641297Conector RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Single
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| F/F | |
| Straight | |
| F/F | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| 500 | |
| Standard | |
| -25 | |
| 165 | |
| Single | |
| 12.7 | |
| 22.7 | |
| Panel Mount |
Looking for low transmission line impedance for your coaxial cable connection? Than this sma adapter 22641297 RF connector manufactured from Huber + Suhner AG is ideal for your needs. This connector's body is plated in gold over nickel. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. This product is 22.7 mm long with a diameter of 12.7 mm. This rf connector has an operating temperature of -25 to 165 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

