Pomona Electronics2259Cajas, compartimentos y anaqueles
Box Component Mounting Double Plug To Binding Post
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Box | |
| Screw Cover | |
| Phenolic | |
| Black | |
| 44.45 | |
| 36.58 | |
| 17.53 |
With this double plug-binding post 2259 connector accessory from Pomona you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has a maximum operating temperature of 115 °C. This product is 86.36 mm long, 17.53 mm tall and 36.58 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
