Pomona Electronics2249-K-60Montaje de cables coaxial
Cable Assembly Coaxial 1.524m 26AWG BNC to BNC M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 26 | |
| 1.524 | |
| 500VAC | |
| -40 | |
| 75 | |
| RG174 | |
| Gold | |
| Brass |
Never loose precious radio frequency data again by implementing this 2249-K-60 coaxial cable assembly developed by Pomona. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 75 °C. It has a coaxial cable.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
