Pomona Electronics2240-0Equipo de prueba electrónico del conector
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Alligator Clip/Banana Jack | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 50 | |
| 58.42 |
Snap in your circuits wires for quick testing by implementing this alligator clip/banana jack 2240-0 test terminal block from Pomona. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 58.42 mm long. 2240-0 is housed in black vinyl.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
