Syfer Technology2220J2K00103KXTCapacitor cerámico multicapa
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.7 X 5 X 2.5 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.5(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this 2220J2K00103KXT multilayer ceramic capacitor from Syfer Technology achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.01uF. This product is 5.7 mm long, 2.5(Max) mm tall and 5 mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

