Bourns2212-V-RCInductor de plomo
Inductor High Current Toroid 100uH/64uH 15% 1KHz 4.4A 0.056Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 100u(OCL)/64u | |
| 15% | |
| 1K | |
| 4.4 | |
| 0.056 | |
| Through Hole | |
| Radial | |
| 11.18 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
Jump-start your electrical design by including this high current 2212-V-RC leaded inductor from Bourns. This part has a pitch of 11.18 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 4.4 A with a maximum resistance of 56m Ohm. It has a tolerance of 15%. This product is 13.97 mm deep. This device utilizes toroid technology. It has an inductance of 100u/64u(Rated) H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

