Bourns2207-H-RCInductor de plomo
Inductor High Current Toroid 33uH/21.6uH 15% 1KHz 7.4A 0.02Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 33u(OCL)/21.6u | |
| 15% | |
| 1K | |
| 7.4 | |
| 0.02 | |
| Through Hole | |
| Radial | |
| 22.1 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
Your electrical design will benefit from this high current 2207-H-RC leaded inductor from Bourns. This part has a pitch of 22.1 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 13.97 mm tall with a diameter of 24.13 mm. This leaded inductor has a maximum DC current of 7.4 A with a maximum resistance of 20m Ohm. It has a tolerance of 15%. This device is made with toroid technology. It has an inductance of 33u/21.6u(Rated) H. Its test frequency is 1K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

