Bourns2202-V-RCInductor de plomo
Inductor High Current Toroid 12uH/7.9uH 15% 1KHz 12A 0.008Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 12u(OCL)/7.9u | |
| 15% | |
| 1K | |
| 12 | |
| 0.008 | |
| Through Hole | |
| Radial | |
| 11.68 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
This high current 2202-V-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 11.68 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 12 A with a maximum resistance of 8m Ohm. This product is 13.97 mm deep. Its test frequency is 1K Hz. It has an inductance of 12u/7.9u(Rated) H. It has a tolerance of 15%. This device utilizes toroid technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.