Bourns2200LL-221-H-RCInductor de plomo
Inductor High Current Toroid 220uH/103.1uH 15% 1KHz 4.4A 0.063Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 220u(OCL)/103.1u | |
| 15% | |
| 1K | |
| 4.4 | |
| 0.063 | |
| Through Hole | |
| Radial | |
| 25.65 | |
| 2 | |
| -55 | |
| 125 | |
| 27.94 | |
| 13.97 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2200LL-221-H-RC leaded inductor from Bourns. This part has a pitch of 25.65 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its test frequency is 1K Hz. It has an inductance of 220u/103.1u(Rated) H. This product is 13.97 mm tall with a diameter of 27.94 mm. This device is made with toroid technology. This leaded inductor has a maximum DC current of 4.4 A with a maximum resistance of 63m Ohm. It has a tolerance of 15%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

