Bourns2200LL-121-H-RCInductor de plomo

Inductor High Current Toroid 120uH/63.4uH 15% 1KHz 5.1A 0.047Ohm DCR RDL

This high current 2200LL-121-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 25.65 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with toroid technology. This product is 13.97 mm tall with a diameter of 27.94 mm. It has a tolerance of 15%. Its test frequency is 1K Hz. It has an inductance of 120u/63.4u(Rated) H. This leaded inductor has a maximum DC current of 5.1 A with a maximum resistance of 47m Ohm.

Import TariffMay apply to this part

551 piezas: Se puede enviar en 2 días

    Total$179.57Price for 83

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2342+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 551 piezas
      • Price: $2.1635

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.