Switchcraft220Conector de audio y video
Conn 1/4" Mono Plug M 2 POS Screw RA Cable Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 1/4" Mono Plug | |
| M | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Right Angle | |
| Black | |
| 42.08 | |
| 25.4 | |
| 31.75 | |
| Cable Mount | |
| Plastic | |
| Nickel | |
| Copper Alloy |
Run your audio and video effectively with the 1/4\" mono plug 220 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a right angle body orientation. It has a male type gender. This connector has a single port. 220 is housed in plastic. Its 2 terminals use the screw termination method. This product is 42.08 mm long, 31.75 mm tall and 25.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

