TE Connectivity2155384003Ajuste de calor
Heat Shrink Tubing ST Chlorinated Polyolefin Black Thick Piece
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Chlorinated Polyolefin | |
| Black | |
| Thick | |
| 12 | |
| 6 | |
| -30 | |
| 105 | |
| Piece | |
| 0.9 | |
| 2:1 |
Prevent abrasion resistance and protect against environmental factors using this tubing 2155384003 heat shrink tubing from TE Connectivity around your loose, interconnect wires. This heat shrink tubing has a temperature range of -30 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

