ERNI Electronics214797Terminales del conductor
Conn Terminal Power Tab Thru-Hole 6 Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Press Fit | |
| 40 | |
| -55 | |
| 125 | |
| Package | |
| 9 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 214797 power connector from ERNI Electronics comes in a variety of types to support all sorts of modules. This F connector has 6 F contacts. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. This device has a maximum current rating of 40 A. This product is 8.64 mm long, 5.2 mm tall and 9 mm deep. Its 6 terminals use the press fit termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

