Pomona Electronics2142-4Equipo de prueba electrónico del conector

Conn Banana Jack F 1 POS ST Cable Mount 1 Port Yellow

The banana 2142-4 test terminal block from Pomona makes it easy to test if your connections are working properly. This F connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 22.35 mm long with a diameter of 7.87 mm. 2142-4 is housed in yellow polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 semanas
    • Price: $30.39
    1. 1+$30.39
    2. 10+$30.08
    3. 25+$29.78
    4. 50+$29.49
    5. 100+$29.19
    6. 250+$28.90
    7. 500+$28.61
    8. 1000+$28.32
    9. 5000+$28.04

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.