HARTING21032122305Conector circular
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| 18-22 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 4 | |
| 50V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| 10 | |
| 100 | |
| 20.5 | |
| 48.9 |
This 21032122305 connector from Harting will connect any inputs and outputs to your application. It has a straight body orientation. This female connector has 4 female contacts. This device has a maximum current rating of 6 A. This product is 48.8 mm long with a diameter of 20.5 mm. This circular connector has an operating temperature of -5 to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

