HARTING21021511405Conector circular
Conn Circular DIN PIN 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| 22-26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| 4 | |
| 32V | |
| -40 | |
| 85 | |
| IP67 | |
| 100 | |
| 10 | |
| 100 | |
| 11.5 | |
| 40.8 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this circular din 21021511405 connector from Harting. This male connector has 4 male contacts. It has a straight body orientation. This product is 40.8 mm long with a diameter of 11.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

