Bourns2100HT-220-H-RCInductor de plomo
Inductor High Current Toroid 22uH/16.6uH 15% 1KHz 6.7A 0.026Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 22u(OCL)/16.6u | |
| 15% | |
| 1K | |
| 6.7 | |
| 0.026 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2100HT-220-H-RC leaded inductor from Bourns. This part has a pitch of 19.05 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 6.7 A with a maximum resistance of 26m Ohm. This device is made with toroid technology. This product is 11.43 mm tall with a diameter of 21.84 mm. It has an inductance of 22u/16.6u(Rated) H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

