Mill-Max210-93-640-41-001000Enchufe del conector
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 40 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 50.8 | |
| 17.78 | |
| 4.19 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket 210-93-640-41-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 40 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. 210-93-640-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 4.19 mm tall and 17.78 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

