Un 10-25% de rebaja

Panasonic20SEP150MCapacitor de polímero de aluminio

Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 13mm) Radial 5mm 0.02 Ohm 4.32A 3000h 105°C Bulk

Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 20SEP150M conductive polymer aluminum solid capacitors. Users like its long lead wire form. It can withstand a voltage of 20 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product is 13(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 600@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product's terminal pitch is 5 mm. The 20SEP150M conductive polymer aluminum solid capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.7861
    1. 200+$0.7861
    2. 250+$0.7783
    3. 500+$0.7182
    4. 1000+$0.6852
    5. 2000+$0.6784
    6. 2500+$0.6716
    7. 3000+$0.6649
    8. 4000+$0.6582
    9. 5000+$0.6510
    10. 10000+$0.6443

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.