Un 50-75% de rebaja
Bourns2056-09-B2LFTubos de descarga de gas
Gas Discharge Tubes 90VDC 5kADC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 750 | |
| 52 | |
| 850 | |
| 90 | |
| 5 | |
| 1 | |
| 2 | |
| 100 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -30 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 11.5 | |
| 6.3 | |
| 7.6 | |
| No | |
| Shaped | |
| Through Hole |
Protect your expensive outdoor system from lightning surges with this 2056-09-B2LF gas discharge tube from Bourns. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 3 terminals/electrodes. The 2056-09-B2LF GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 4.4 mm. This product is 11.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

