Bourns2039-110-BLFTubos de descarga de gas
Gas Discharge Tubes 1100VDC 2.5kADC 2.5AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 135 | |
| 1500 | |
| 1100 | |
| 2.5 | |
| 2.5 | |
| 1 | |
| 1 | |
| 100 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 4.1 | |
| 5 | |
| No | |
| Straight | |
| Through Hole |
Reduce the risk of equipment damage with Bourns' 2039-110-BLF gas discharge tube. Its DC sparkover voltage is 1100 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -55 °C and 85 °C. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2039-110-BLF GDT has an axial termination style. This product is 4.1 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

