Bourns2037-35-BTubos de descarga de gas
Gas Discharge Tubes 350VDC 5kADC 5AAC 1pF Axial Thru-Hole
| Not Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| ±15% | |
| 600 | |
| 135 | |
| 750 | |
| 350 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 4.9 | |
| 5 | |
| No | |
| Through Hole |
Lower the chances of equipment failures with this 2037-35-B gas discharge tube from Bourns. Its DC sparkover voltage is 350 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2037-35-B GDT has an axial termination style. This product is 5 mm long, 5 mm tall and 5 mm deep. This part has a lead diameter of 0.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

