Un 10-25% de rebaja
Bourns2036-07-SM-RPTubos de descarga de gas
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD
| Not Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 250 | |
| 52 | |
| 525 | |
| 75 | |
| 10 | |
| 10 | |
| 10 | |
| 2 | |
| 300 | |
| 3 | |
| Solder Pad | |
| 3 | |
| -55 | |
| Tape and Reel | |
| 105 | |
| 7.3 | |
| 5 | |
| 5 | |
| No | |
| Surface Mount |
Dissipate voltage transients through a contained plasma gas with this 2036-07-SM-RP gas discharge tube from Bourns. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-07-SM-RP GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

