| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| Maximum DC Holdover Voltage (V) | 135 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 420 |
| Minimum Insulation Resistance @ 100V (GOhm) | 1 |
| Maximum Capacitance @ 1MHz (pF) | 1 |
| Typical Impulse Life @ 10/1000us (Times) | 50 |
| Number of Electrodes | 2 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Packaging | Tape and Reel |
| Maximum Operating Temperature (°C) | 90 |
| Product Length (mm) | 4.4 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 5 |
| Failsafe Protection | No |
| Mounting | Surface Mount |