Johanson Dielectrics202R29W102MV4ECapacitor cerámico multicapa
Cap Ceramic 0.001uF 2000V X7R 20% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 2000VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.8 X 2.03 X 2.16 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 2.03 | |
| 2.16(Max) |
Use Johanson's 202R29W102MV4E multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. Its capacitance value is 0.001uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

