TE Connectivity202K121-25L-0Ajuste de calor
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
The TE Connectivity Raychem INSTALITE molded boots are a range of heat-shrink boots for cables and connectors. These boots are resistant to most military fuels, oils, and greases and are up to 30% lighter than their -25 boot counterparts. They are abrasion-resistant, meet the requirements of VG95343 Parts 6 and 18, and have a tensile strength of 10 MPa (1,450 psi) minimum. The connectors exhibit no cracking at temperatures as low as –75°C for four hours and can operate in temperatures from –75°C to 150°C. The Raychem System 25 has a heating time of 2 minutes and 24 seconds, while the System 25L variety has a heating time of 1 minute and 41 seconds. The TE Connectivity Raychem INSTALITE molded boots are available in a wide range of shapes, including right angles and straight boots.
Drawings/Package
Key Features
• 20% to 30% lighter than standard -25 boots
• Resistant to military fuels, oil, and grease
• Abrasion-resistant
• Meets requirements for VG 95343 Parts 6 and 18
• Optimized internal geometry for decreased installation time
General Applications
• Military Ground Systems
• Aerospace
• Marine
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Straight | |
| Fluid Resistant Modified Elastomer | |
| Black | |
| 24 | |
| 10.4/5.6 | |
| -75 | |
| 150 | |
| 1.6/0.9 | |
| 38 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.


