Bourns2027-35-BTubos de descarga de gas

Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Axial Thru-Hole

Reduce the risk of equipment damage with Bourns' 2027-35-B gas discharge tube. Its DC sparkover voltage is 350 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-35-B GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.

Import TariffMay apply to this part

155 piezas: Se puede enviar en 2 días

    Total$51.35Price for 91

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2405+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 155 piezas
      • Price: $0.5643

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.