Un 10-25% de rebaja
Bourns2026-42-C2LFTubos de descarga de gas
Gas Discharge Tubes 420VDC 20kADC 20AAC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 725 | |
| 135 | |
| 1000 | |
| 420 | |
| 20 | |
| 20 | |
| 10 | |
| 2 | |
| 400 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| 90 | |
| 1 | |
| 13 | |
| 7.9 | |
| 10.9 | |
| No | |
| Shaped | |
| Through Hole |
Dissipate voltage transients through a contained plasma gas with this 2026-42-C2LF gas discharge tube from Bourns. Its DC sparkover voltage is 420 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2026-42-C2LF GDT has a radial termination style. This product is 13 mm long, 10.9 mm tall and 7.9 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

