Un 50-75% de rebaja
Vishay20110D1X103K5PMatriz del capacitor
Cap Ceramic Network 0.01uF 50V X7R 10% SIP 9 Capacitor 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 9 | |
| Single-In-Line | |
| PC Pin | |
| 10 | |
| 2.54 | |
| 25.4 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 25.4(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
Clean up any circuit with 20110D1X103K5P capacitor bank, manufactured from Vishay a trusted company. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 10 terminals. This part has a lead diameter of 0.508 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. It has a tolerance of 10%. This product's terminal pitch is 2.54 mm. The 20110D1X103K5P high voltage capacitor bank has a pc pin termination style. Its capacitance value is 0.01uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

