Vishay20108D1X104K5PMatriz del capacitor

Cap Ceramic Network 0.1uF 50V X7R 10% SIP 7 Capacitor 125°C Bulk

If you are looking to arrange components on your circuit, the 20108D1X104K5P capacitor bank from Vishay will essentially group multiple capacitors onto a single inline package chip. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This part has a lead diameter of 0.508 mm. This product comes packaged in bulk, so the parts will be stored loosely. The 20108D1X104K5P high voltage capacitor bank has a pc pin termination style. This product is 20.32(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $10.923
    1. 1+$10.923
    2. 500+$6.908
    3. 1000+$4.777
    4. 10000+$3.991
    5. 50000+$3.431

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.