Vishay20106D1X104K5PMatriz del capacitor
Cap Ceramic Network 0.1uF 50V X7R 10% SIP 5 Capacitor 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 5 | |
| Single-In-Line | |
| PC Pin | |
| 6 | |
| 2.54 | |
| 15.24 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 15.24(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
This 20106D1X104K5P capacitor bank from Vishay consists of a group of capacitors that do not connect with each other. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.508 mm. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 15.24(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. The 20106D1X104K5P high voltage capacitor bank has a pc pin termination style. Its capacitance value is 0.1uF. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

